• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block PTMED 6-PE 3212196 Phoenix Contact

Image similar
Product type
Triple port PG terminal
Connection
Quick-connect
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

36 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Triple port PG terminal

Features

+ push-in spring bracket

Connection

Quick-connect

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

12 mm

Manufacturer part #

3212196

Content

50 pc(s)

Industrial packaging

Yes

Type

PTMED 6-PE

Dim

(L x W x H) 100.8 x 8.2 x 49.6 mm

Width

8.2 mm

Height

49.6 mm

Length

100.8 mm

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719923 Ground modular terminal block PTMED 6-PE 3212196 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719923 Ground modular terminal block PTMED 6-PE 3212196 Phoenix Contact

Description

Ground modular terminal block, Connection method: Push-in connection, Cross section: 0.5 mm² -10 mm² , AWG: 20 - 10, Width: 8.2 mm, Color: green-yellow

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 564.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)