• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block USLKG 1,5 N 3005853 Phoenix Contact

1/2
Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground modular terminal block USLKG 1,5 N

  • USLKG 1,5 N

Technical specifications

Product type

Triple port PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

26

AWG max.

16

Clamp width

4.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

7 mm

Manufacturer part #

3005853

Content

50 pc(s)

Industrial packaging

Yes

Type

USLKG 1,5 N

Dim

(L x W x H) 42.5 x 4.2 x 42 mm

Width

4.2 mm

Height

42 mm

Length

42.5 mm

Contamination level

3

Flammability rating

V0

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565322 Ground modular terminal block USLKG 1,5 N 3005853 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565322 Ground modular terminal block USLKG 1,5 N 3005853 Phoenix Contact

Description

Ground modular terminal block, Connection method: Screw connection, Cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 16, Width: 4.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.