• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block USLKG 16 N-1 0443036 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.58 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground modular terminal block USLKG 16 N-1

  • USLKG16 N-1

Technical specifications

Packaging type

Piece

Product type

Triple port PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

25 mm²

AWG (min.)

12

AWG max.

6

Clamp width

12.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

11 mm

Manufacturer part #

0443036

Content

50 pc(s)

Industrial packaging

Yes

Type

USLKG16 N-1

Dim

(L x W x H) 42.5 x 12.2 x 54 mm

Width

12.2 mm

Height

54 mm

Length

42.5 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565033 Ground modular terminal block USLKG 16 N-1 0443036 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565033 Ground modular terminal block USLKG 16 N-1 0443036 Phoenix Contact

Description

Ground modular terminal block, Connection method: Screw connection, Cross section: 2.5 mm² - 25 mm², AWG: 12 - 4, Width: 12.2 mm, Color: green-yellow, Mounting type: NS 35/15-2,3

More interesting products

(*All information is plus legal VAT)