• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block USLKG 5-1 0441517 Phoenix Contact

Image similar
Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.50 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground modular terminal block USLKG 5-1

  • USLKG 5-1

Technical specifications

Product type

Triple port PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

8 mm

Manufacturer part #

0441517

Content

50 pc(s)

Industrial packaging

Yes

Type

USLKG 5-1

Dim

(L x W x H) 42.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

42.5 mm

Contamination level

3

Flammability rating

V0

Connector colour

Green

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565028 Ground modular terminal block USLKG 5-1 0441517 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565028 Ground modular terminal block USLKG 5-1 0441517 Phoenix Contact

Description

Ground modular terminal block, Connection method: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Width: 6.2 mm, Color: green-yellow, Mounting type: NS 35/15-2,3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)