• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block USLKG 35-1 0449014 Phoenix Contact

Image similar
Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
35 mm²
Cross section (inflexible) (max.)
50 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.16 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ground modular terminal block USLKG 35-1

  • USLKG35-1

Technical specifications

Product type

Triple port PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

35 mm²

Cross section (inflexible) (min.)

0.75 mm²

Cross section (inflexible) (max.)

50 mm²

AWG (min.)

18

AWG max.

1

Clamp width

15.2 mm

No. of rows

1

Pins per row

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

15 mm

Manufacturer part #

0449014

Content

25 pc(s)

Industrial packaging

Yes

Type

USLKG35-1

Dim

(L x W x H) 50 x 15.2 x 62 mm

Width

15.2 mm

Height

62 mm

Length

50 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565037 Ground modular terminal block USLKG 35-1 0449014 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565037 Ground modular terminal block USLKG 35-1 0449014 Phoenix Contact

Description

Ground modular terminal block, Connection method: Screw connection, Load current : 150 A, Cross section: 0.75 mm² - 50 mm², AWG 18 - 2, Width: 15.2 mm, Color: green-yellow

More interesting products

(*All information is plus legal VAT)