• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ground modular terminal block USLKG 10 0442011 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Triple port PG terminal
Connection
Screws
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.90 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Triple port PG terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

20

AWG max.

8

Clamp width

8.2 mm

No. of rows

1

Number of pins

2

Factory colour

Green

Yellow

Stripping length (max.)

10 mm

Manufacturer part #

0442011

Content

50 pc(s)

Industrial packaging

Yes

Type

USLKG10

Dim

(L x W x H) 42.5 x 8.2 x 47 mm

Width

8.2 mm

Height

47 mm

Length

42.5 mm

Contamination level

3

Flammability rating

V0

Connector colour

Green

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565029 Ground modular terminal block USLKG 10 0442011 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565029 Ground modular terminal block USLKG 10 0442011 Phoenix Contact

Description

Ground terminal block with screw connection, cross section: 0.5 - 6 mm², AWG: 20 - 8, width: 8.2 mm, color: green-yellow

More interesting products

(*All information is plus legal VAT)