Reliable support for more security in everyday life
Technical specifications
adjustable 70 - 114 cm
40 adjustment holes
Product type
Door stopper
Factory colour
White/black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3809758 Guard Dog Security 370102 Door stopper White/black
Description
Telescopic security bar with alarm – additional protection for doors and windows
This telescopic security bar with integrated alarm offers additional protection for doors, terrace doors and windows. Through its stable construction and the practical alarm function it is suitable Ideal for a quick security of living rooms, apartments, cellars or offices.
When trying to open the secured door or window the built-in alarm can be triggered, giving you extra attention and deterrent. The rod can be adjusted flexibly to different sizes and offers a secure grip on different surfaces thanks to the non-slip end pieces.
The robust processing ensures high stability and a reliable use in the daily routine. The safety bar is quickly mounted and immediately ready to use thanks to its easy handling.
This text is machine translated.
Features
Telescopic security bar with built-in loud alarm for deterrence and warning
The alarm can be triggered when an attempt is made to open the secured door or window
It also has non-slip end pieces for secure hold
Scope of delivery
Door lock with alarm white "Doorkeeper"
Description
Telescopic security bar with alarm – additional protection for doors and windows
This telescopic security bar with integrated alarm offers additional protection for doors, terrace doors and windows. Through its stable construction and the practical alarm function it is suitable Ideal for a quick security of living rooms, apartments, cellars or offices.
When trying to open the secured door or window the built-in alarm can be triggered, giving you extra attention and deterrent. The rod can be adjusted flexibly to different sizes and offers a secure grip on different surfaces thanks to the non-slip end pieces.
The robust processing ensures high stability and a reliable use in the daily routine. The safety bar is quickly mounted and immediately ready to use thanks to its easy handling.
This text is machine translated.
Features
Telescopic security bar with built-in loud alarm for deterrence and warning
The alarm can be triggered when an attempt is made to open the secured door or window
It also has non-slip end pieces for secure hold
Scope of delivery
Door lock with alarm white "Doorkeeper"
What kind of Door & Window Locks are you looking for?