• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek Battery tester GBM-3300 Rechargeable, Battery 01BM330000GS

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,595.00 / piece)
€ 3,595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop battery tester GBM-3300

  • Measuring resolution up to 0,1μΩ and 10 μV, suitable for single cells measurement
  • Interfaces USB Host/device, RS-232C
  • Basic accuracy when measuring voltage: 0.01%
  • Basic accuracy for the resistance measurement: 0.5%

Technical specifications

Display

LCD

Product type

Battery tester

Cell type

Rechargeable

Battery

Power supply

230 V / AC

Width

264 mm

Height

107 mm

Depth

309 mm

Weight

2.8 kg

Interfaces

RS232

USB device

USB host

Dim

(W x H x D) 264 x 107 x 309 mm

Type

GBM-3300

Documents & Downloads

Datasheet

Datasheet 1782016 GW Instek Battery tester GBM-3300 Rechargeable, Battery 01BM330000GS

User & Safety Instructions

User & Safety Instructions 1782016 GW Instek Battery tester GBM-3300 Rechargeable, Battery 01BM330000GS

Description

GW Instek brings a new series of desktop battery testers on the market, the GBM-3000 series, the AC 1 kHz as a test signal is used and the voltage and the internal resistance of the battery on 300 V (GBM-3300) and 80V (GBM-3080) measures. The series offers 3.5" TFT-LCD, 4-wire measuring method, high-resolution (6-digit voltage/5-digit resistance) Measured value display and independent GO/NOGO - Determination of voltage and resistance, different communication interfaces, etc. for different types of battery measurements, from the single cell over the battery cell to the final product (battery), etc., so that the user accurate measurements in all phases of production.

This text is machine translated.

Features

  • Measured variables: dc voltage and ac resistance
  • Voltage measurement: 300 V
  • Resistance measurement: 0 mΩ ~ 3.2 kΩ (max.)
  • This text is machine translated.

Scope of delivery

  • safety datasheet
  • Power cord
  • User manual
  • GBM-01: 4 Kelvin clip test lead

What kind of Battery Testers are you looking for?

More interesting products

(*All information is plus legal VAT)