• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MFG-2220HM USB 5 Hz - 150 MHz 2-channel

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,309.00 / piece)
€ 1,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Two equivalent power channels
  • The pulse generator reaches 25 MHz
  • The function for any waveform offers 250 MSA / s, a repeat rate of 125 MHz, a resolution of 14 bits and a memory depth of 16,000 points
  • 5Hz ~ 150MHz Frequency counter
  • Different modulation methods: AM, FM, PM, ASK, FSK, PSK, SUM and PWM
  • Sweep and burst function
  • Device control interface: USB host / USB device / LAN
  • 4.3" TFT color display

Technical specifications

Product type

USB

Frequency range

5 Hz - 150 MHz

Manufacturer's standards (no certificate)

No. of channels

2-channel

Max. frequency

150 MHz

Min. frequency

5 Hz

Type

MFG-2220HM

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252477 GW Instek MFG-2220HM USB 5 Hz - 150 MHz 2-channel

Description

Two-channel 200 MHz model of the series that allows the highest frequency range of the two-channel signal generator model to reach 200 MHz. The MFG-2220 HM has the function Reference input / Reference output, with which up to four units can be controlled via the interfaces, in order to achieve eight channels of phase-synchronous outputs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,339.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)