
Highlights & Details
200MHz, 4-channel, Digital Storage Oscilloscope
- 200 MHz
Technical specifications
- Product type
Digital
- Bandwidth
200 MHz
- Channel sample rate
1 GS/s
- Displays
TFT LCD 8"
- Resolution
8 Bit
- Screen size
20.32 cm
- Oscilloscope features
Spectrum analyzer
- Time base
1.75 ns
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Vertical deflection
1 mV/div to 20 mV/div
- Input impedance
1 MΩ
- Input coupling
AC/DC/GND
- Dim
(L x W x H) 127.30 x 384 x 208 mm
- Weight
3 kg
- Display
800 x 480 p
- Width
384 mm
- Height
208 mm
- Length
127.30 mm
- Type
MPO-2204P
Documents & Downloads
Datasheet
Datasheet 3098712 GW Instek MPO-2204P Digital 200 MHz 4-channel 1 GS/s 8 Bit Spectrum analyzer 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3098712 GW Instek MPO-2204P Digital 200 MHz 4-channel 1 GS/s 8 Bit Spectrum analyzer 1 pc(s)
Description
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























