
Number
Total (€ 159.99 / piece)
€ 159.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Automatic charger BATIUM 6/12/24 V
- Charging of deeply discharged batteries
- Free of charge monitoring
- The protection of the on-board electronics
- Over-voltage and polarity reversal protection
Technical specifications
- Product type
Automatic charger
- Dim
(W x H x D) 31 x 13 x 20 cm
- Battery voltage
6 V
12 V
24 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
130 Ah
- Recommended battery capacity at 12 V min.
15 Ah
- Recommended battery capacity at 24 V (max.)
130 Ah
- Recommedned battery capacity at 24 V min.
15 Ah
- Suitable for
VRLA AGM
PbCa
SLA
Lead acid
VRLA AGM
- Weight
5.1 kg
- Features
Refresher/regenerator
- Charging current at 12 V
11 A
- Charging current at 24 V
11 A
- Width
31 cm
- Height
13 cm
- Depth
20 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1331061 GYS BATIUM 7.24 024502 Automatic charger 6 V, 12 V, 24 V 11 A
User & Safety Instructions
User & Safety Instructions 1331061 GYS BATIUM 7.24 024502 Automatic charger 6 V, 12 V, 24 V 11 A
Description
The BATIUM is an automatic, microprocessor-controlled battery charger including trickle charge for 6/12/24 V batteries. It has the charging characteristic IWUoU and is suitable for all common starter batteries 1 V The BATIUM 7.24 protects the on-board electronics and is equipped with a surge and polarity reversal protection and is supplied with fully insulated charger clamps.
This text is machine translated.
This text is machine translated.
Features
- Charging of deeply discharged batteries possible from 1 V (SOS Recovery function)
- Free of charge and trickle charge of all common starter batteries monitoring
- The protection of the on-board electronics
- Over-voltage and polarity reversal protection.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 214.97*
What kind of Car & HGV Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































