• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 4016138059205 Shuttle train auto controller Prefab component for Z to I scale DC trains

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic shuttle train for direct-current tracks Z to 1

  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Product type

Shuttle train auto controller

Features

for Z to I scale DC trains

Type

Prefab component

Operating voltage

12-18 V DC/AC

Age category

15 years and over

Type

Module

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 216524 H-Tronic 4016138059205 Shuttle train auto controller Prefab component for Z to I scale DC trains

Circuit diagramm

Circuit diagramm 216524 H-Tronic 4016138059205 Shuttle train auto controller Prefab component for Z to I scale DC trains

Description

An automatic shuttle mode on a secondary line livens up each model railway system. If the train reaches its stopping area, it is sent back on the track in the opposite direction after the set waiting time has elapsed. If the train travels in the isolating distance, the train stops accordingly for the set time and then travels back to the other end of the track. The polarity reversal for changing the direction of travel is done automatically with this component.

Features

  • Operating voltage 12-18 V DC/AC Adjustable time: approx. 8 s to 1.5 min
  • The connection is made at the travel transformer.

Hints

No external contacts necessary. Modules fully assembled and tested.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)