• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4551 Actuator Prefab component

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Actuator

Type

Prefab component

Operating voltage

14-16 V DC/AC

Length

6.79 cm

(Ø)

1.3 cm

Dim

(Ø x L) 1.3 cm x 6.79 cm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274427 Viessmann Modelltechnik 4551 Actuator Prefab component

Description

With slow actuating motion as well as a freely usable closing contact with a load capacity of 2 A. The drive is controlled by voltage pulses of 16 V. Due to the built-in limit switch, however, it can also be operated with continuous current. The current consumption in the switching torque is 0.7 A.

This text is machine translated.

Features

  • Adjustment distance: 0.5 cm, control wire length: 9 cm, actuating power: 0.1 N (approx. 10 g), control speed: Approx. 1 cm/s. Dimensions Drive: Ø 1.3 cm, L 6.79 cm, Cover plate: L 1.5 x W 1.5 cm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)