
Highlights & Details
Digital weekly timer switch "Mini", accurate to the minute, 20 programs, white
- Minute-to-minute20 programsRandom modeWith increased protection against accidental contact
Technical specifications
- Max. connected load 1800 W
- Product type
Timer
- Type
digital
- Features
24/7 operation
Count-down mode
Daylight savings control
RND mode
- Switching cycle
24h mode
7 day mode
- Used at
Indoors
- Operating voltage
230 V AC
- Factory colour
White
- Shortest switching time
1 min
- Summer/winter time
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2697382 Hama 00223306 Timer digital 24h mode, 7 day mode 24/7 operation, Count-down mode, Daylight savings control, RND mode
User & Safety Instructions
User & Safety Instructions 2697382 Hama 00223306 Timer digital 24h mode, 7 day mode 24/7 operation, Count-down mode, Daylight savings control, RND mode
User & Safety Instructions 2697382 Hama 00223306 Timer digital 24h mode, 7 day mode 24/7 operation, Count-down mode, Daylight savings control, RND mode
Description
This text is machine translated.
Features
- Timer for automatically switching on and off at preset times - helps you to save electricityFlexible and precise setting of the different switching programs to the minuteIn random mode the timer switches the connected devices, for example Ceiling lamp or TV at random intervals on and off helps deterring intrudersWith increased protection against accidental contactIdeal, for example, if you Use these lamps, radiators, pumps, or Christmas lightingData storage in case of power failure (integrated battery)Up to 20 switching programs with weekday, hour and minute setting15 different day of the week combinations possible for example Program 1: Mon-Fri/Program 2: Sat + SunManual on/off-functionWithout settings the time switch will automatically be in continuous operationIdeal for kitchen timers, heat lamps for plants and animals that only light up for a certain period of timeSummer/winter time switchableCompact housing.
Scope of delivery
- Digital weekly timer switch "Mini"
- User manual.
























