• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Document shredder 11 sheet Particle cut 4 x 40 mm P-2 15 l Also shreds CDs, DVDs, Credit cards

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder Particle cut 4 x 40 mm 15 l

  • CD/DVD/Blu-ray shredding via separate feeder
  • Plastic cards are also destroyed via the paper feeder
  • The device switches off automatically in case of overheating to prevent damage to the device
  • High-quality, high-grade steel tock-clamp knife shafts

Technical specifications

Product type

Document shredder

Protection class

Protection class 1 (standard security level, in-house data)

Security level

P-2

Cutting type

Particle cut

Strip/particle size

4 x 40 mm

Cutting width (max.)

220 mm

No. of pages (max.)

11 sheet

Collector

15 l

Also shreds

CDs

DVDs

Credit cards

Cutting speed

2 m/min

Noise emission (max.)

72 dB

Width

340 mm

Height

390 mm

Depth

170 mm

Weight

5.396

Factory colour

Black

Operating voltage

220 - 240 V

Dim

(W x H x D) 340 x 390 x 170 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299590 Hama Document shredder 11 sheet Particle cut 4 x 40 mm P-2 15 l Also shreds CDs, DVDs, Credit cards

Description

Time to get out? Then you should carefully crush documents, CDs, etc. before you discard them. With a 15-liter collection container, an extra basket for CDs and automatic start/stop function, this shredder can destroy some old documents for home use.

This text is machine translated.

Features

  • Cross-cut shredder for up to 10 sheets of A4 paper (80 g/m²) in one go, also shredding CDs/DVDs/Blu-rays and plastic cards
  • Automatic start/stop function: Cutting rollers start automatically as soon as the material to be crushed is fed and stop as soon as the crushing process is finished
  • Return function: Particularly helpful when a hashed document is to be released again by means of automatic and rewind key
  • including waste basket (15 liters) with viewing window
  • Separate collection container for CDs/DVDs/Blu-rays
  • Function LED "power"
  • Function LED "Overheat"
  • Safety device prevents the operation, as soon as the device head is not properly inserted in the waste paper basket
  • Capacity CD/DVD/PK/Blu-ray: 0.8 l
  • Paper capacity: 15 l
  • Max. CD/DVD/Blu-ray feed width 120 mm
  • Max. Paper feed width 220 mm
  • Max. Feed width PK: 220 mm
  • Max. Noise level 72 dB
  • Max. Continuous operation: 2 min
  • Max. Cutting speed: 2 m/min
  • Width x Depth x Height: 34 x 17 x 39 cm
  • Max. Cutting power paper in sheet (70 g/m²): 11
  • Max. Cutting power paper in sheet (80 g/m²): 10
  • Protection class: 2
  • Security level (according to DIN 32757): 3
  • Security level (according to DIN 66399): E-3, P-4, T-4
  • Cutting size CD/DVD/Blu-ray: 30 mm, Strip cut
  • Cutting size paper: 4 x 40 mm, Cross-Cut
  • Cutting size plastic cards: 4 x 40 mm, Cross-Cut
  • Destroyed: Blu-ray, CD, chip cards, DVD, magnetic strips, paper, plastic cards.

Scope of delivery

  • "Home X10CD" shredder
  • 15 liter basket
  • 0.8 liter basket for CDs/DVDs/Blu-rays
  • User manual.

Hints

Note according to DIN 66399:
Each person, whether legal or private, is responsible for the data protection and secure destruction of all confidential, personal and sensitive data. Whether external or own data requiring protection, you act on your own interest that above all no data relating to your person falls into the wrong hands. Hama shredder helps you reliably.
This shredder provides data security in the private sector.

More interesting products

(*All information is plus legal VAT)