DSL box cable, TAE-F plug - modular plug 8p2c, 10 m, white
For connecting DSL modems/DSL routers with 8p2c input modular jack to the telephone socket, e.g. for Alice Box, Speedport, FritzBoxInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityModular plug center contact assignment (pins 4 + 5)
This text is machine translated.
Technical specifications
Product type
DSL Cable
Connection type
TAE F
RJ45
No. of A connectors
1 x
Type A
TAE-F plug
No. of B connections
1 x
Type B
RJ45 8p2c plug
Cable length
10 m
Factory colour
White
Connector version
straight
Cable use
DSL
Version
Cable
Copper
Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526553 Hama DSL Cable [1x TAE-F plug - 1x RJ45 8p2c plug] 10 m White