• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama DSL Cable [1x TAE-F plug - 1x RJ45 8p2c plug] 6 m White

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

DSL box cable, TAE-F plug - modular plug 8p2c, 6 m, white

  • For connecting DSL modems/DSL routers with 8p2c input modular jack to the telephone socket, e.g. for Alice Box, Speedport, FritzBoxInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityModular plug center contact assignment (pins 4 + 5)
  • This text is machine translated.

Technical specifications

Product type

DSL Cable

Connection type

TAE F

RJ45

No. of A connectors

1 x

Type A

TAE-F plug

No. of B connections

1 x

Type B

RJ45 8p2c plug

Cable length

6 m

Factory colour

White

Connector version

straight

Cable use

DSL

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526554 Hama DSL Cable [1x TAE-F plug - 1x RJ45 8p2c plug] 6 m White

Description

Features

  • Color: White, color: White, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: TAE-F plug, connection output telephone: RJ45 (8p2c) coupling, type: Connection, length: 6 m, intended use: DSL box connection

Scope of delivery

  • - 1 DSL box cable

More interesting products

(*All information is plus legal VAT)