Laptop stand "Aluminium", height-adjustable, tiltable, up to 40 cm (15.6"), silver
Height-adjustable laptop stand with individually adjustable angle of inclination: High-quality carry arms enable a comfortable use of the laptop on the table or at the work place
Continuously adjustable height: The laptop stand brings the laptop to the perfect working height, Ideal in the office and mobile working
Vertical angle of inclination flexibly adjustable, Ideal for ergonomic working on a laptop while sitting and standing
Stand for easy positioning of the device
Non-slip rubber pads for a stable position simultaneously protect the base against scratches
Elegance for the desk: Sturdy and stylish aluminum surface with slanted edges in high-gloss
Flexible adjustable height favors ergonomic posture and seating position through individually increasing the laptop
Stepless inclination: Higher comfort through freely adjustable angle of inclination
Anti-skid rubber pads on the bottom provide for a secure stand of the laptop on the table
Additional rubber pads on the non-slip edge prevent scratches and slipping of the notebook on the stand
Stable support prevents overheating of the laptop on the stand, since ventilation slots are not blocked
Recommended for laptops with display sizes of max. 40 cm (15.6"): Suitable for 10", 11", 12", 13", 14", 15" and all intermediate sizes up to 15.6"
This text is machine translated.
Technical specifications
Product type
Laptop stand
Type
Laptop stand
Features
Height-adjustable
Tiltable
Suitable for
39,6 cm (15,6")
Material
Aluminium
Weight
637 g
Width
26.5 cm
Height
5.5 cm
Factory colour
Silver
Dim
(L x W x H) 23 x 26.5 x 5.5 cm
Depth
300 mm
Length
23 cm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339980 Hama Laptop stand Height-adjustable, Tiltable
Features
Colour: Silver.
Colour: Silver
Special feature: Non-slip
Ergonomics: Adjustable height
Material: Aluminium
Max. load 5 kg
Additional functions: Tilting
Width x Depth x Height 26.5 x 23 x 5.50 cm
For display size 40 cm (15.6")
Suitable for: Laptop
Scope of delivery
1 Laptop stand "Aluminium".
Description
Features
Colour: Silver.
Colour: Silver
Special feature: Non-slip
Ergonomics: Adjustable height
Material: Aluminium
Max. load 5 kg
Additional functions: Tilting
Width x Depth x Height 26.5 x 23 x 5.50 cm
For display size 40 cm (15.6")
Suitable for: Laptop
Scope of delivery
1 Laptop stand "Aluminium".
What kind of Laptop Stands, Laptop Coolers are you looking for?