• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Cable [1x RJ11 6p4c plug - 1x TAE-F connector] 0.2 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 13.99
-68 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telephone adapter, modular plug 6p4c - TAE-F socket, 0.2 m

  • For connecting a telephone to a modular socketHigh-quality materials and workmanship ensure excellent transmission qualityE.g. telephone to e.g. VoIP router and adapter, ISDN systems etc.
  • This text is machine translated.

Technical specifications

Product type

Phone Cable

Connection type

RJ11

TAE F

No. of A connectors

1 x

Type A

RJ11 6p4c plug

No. of B connections

1 x

Type B

TAE-F connector

Cable length

0.2 m

Factory colour

Black

Cable use

Phone

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526528 Hama Phone Cable [1x RJ11 6p4c plug - 1x TAE-F connector] 0.2 m Black

Description

Features

  • Color: Black, color: Black, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: RJ11 (6p4c)-plug, TAE-F-coupling, design: TAE

Scope of delivery

  • - 1 telephone adapter

More interesting products

(*All information is plus legal VAT)