• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Phone Cable [1x TAE-Uplug - 1x TAE-U socket] 10 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 17.99
-56 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Extension cable, TAE-U plug - TAE-U coupling, 10 m

  • For extending TAE-Fund TAE-N cablesInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission qualityE.g. telephone, answering machine, fax machine or modem
  • This text is machine translated.

Technical specifications

Product type

Phone Cable

Connection type

TAE

No. of A connectors

1 x

Type A

TAE-Uplug

No. of B connections

1 x

Type B

TAE-U socket

Cable length

10 m

Factory colour

Black

Connector version

straight

Cable features

incl. extension cable

Cable use

Phone

Version

Cable

Copper

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526519 Hama Phone Cable [1x TAE-Uplug - 1x TAE-U socket] 10 m Black

Description

Features

  • Color: Black, color: Black, product range: Landline phone, product line: Essential Line, quality: Essential, Connection: TAE-U-coupling, TAE-U-plug, Type: Extension, Length: 10 m, Intended use: Telephone connection

Scope of delivery

  • - 1 extension cable

More interesting products

(*All information is plus legal VAT)