Austrian connection cable, TST-plug - modular-St. 6p6c, 3 m
For connecting analogue telephones, fax machines, answering machines or modems to a TST socketInner conductor made of copper for best transmission propertiesHigh-quality materials and workmanship ensure excellent transmission quality6-pin cable for special applications
This text is machine translated.
Technical specifications
Product type
Phone Cable
Suitable for (country)
Austria
Connection type
Telephone
No. of A connectors
1 x
Type A
TST plug
No. of B connections
1 x
Type B
RJ12 6p6c plug
Cable length
3 m
Factory colour
Black
Connector version
straight
Cable use
Phone
Version
Cable
Copper
Cable design
Round
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526536 Hama Phone Cable [1x TST plug - 1x RJ12 6p6c plug] 3 m Black