• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455A1202 Treaded casing 120 x 70 x 12 Aluminium Aluminium 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
70 mm
Height
12 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 120 x 70 x 12 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

120 mm

Width

70 mm

Height

12 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 70 x 12 mm

RoHS-compliant

Yes

Type

1455A1202

Material (details)

Diecast aluminium (1.5 mm thick)

Type

1455A1202

Documents & Downloads

Datasheet

Datasheet 520364 Hammond Electronics 1455A1202 Treaded casing 120 x 70 x 12 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520364 Hammond Electronics 1455A1202 Treaded casing 120 x 70 x 12 Aluminium Aluminium 1 pc(s)

Description

This case is characterised by its appealing design. The Euro-boards can be inserted securely owing to the guiding grooves present on the inside of the case. The accompanying plastic bases can be stuck on individually and ensure a skid-proof stand.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)