• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455B1202RD Treaded casing 120 x 71.7 x 19 Aluminium Red 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
71.7 mm
Height
19 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 19.99
-5 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 120 x 71.7 x 19 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Red

Length

120 mm

Width

71.7 mm

Height

19 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 71.7 x 19 mm

RoHS-compliant

Yes

Type

1455B1202RD

Material (details)

Diecast aluminium (1.5 mm thick)

Documents & Downloads

Datasheet

Datasheet 1306974 Hammond Electronics 1455B1202RD Treaded casing 120 x 71.7 x 19 Aluminium Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1306974 Hammond Electronics 1455B1202RD Treaded casing 120 x 71.7 x 19 Aluminium Red 1 pc(s)

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)