• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1591LSFLBK Universal enclosure 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
56 mm
Height
39 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic housing IP54 series 1591

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

85 mm

Width

56 mm

Height

39 mm

Content

1 pc(s)

Dim

(L x W x H) 85 x 56 x 39 mm

RoHS-compliant

Yes

Type

1591LSFLBK

Documents & Downloads

Datasheet

Datasheet 534895 Hammond Electronics 1591LSFLBK Universal enclosure 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534895 Hammond Electronics 1591LSFLBK Universal enclosure 85 x 56 x 39 Acrylonitrile butadiene styrene Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)