• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599RFIEBKBAT Hand-held casing 170 x 85 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)

Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
85 mm
Height
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand case series 1599

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Type

EMI/RFI protection

Length

170 mm

Width

85 mm

Height

34 mm

Type

1599RFIEBKBAT

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 485731 Hammond Electronics 1599RFIEBKBAT Hand-held casing 170 x 85 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485731 Hammond Electronics 1599RFIEBKBAT Hand-held casing 170 x 85 x 34 Acrylonitrile butadiene styrene Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)