• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN CONTUR 1505-0-19 Desk drawer box Light grey A4, B4, C4 No. of drawers: 5

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drawer box CONTUR, DIN A4/B4/C4, 5 open drawers, light gray-dark gray

  • Drawer box CONTUR with 5 open drawers for DIN A4/B4/C4 formats. DIN A4 formats are kept perfectly by separate limit bars
  • Established design in harmonious appearance
  • Easily running, high drawers on particularly stable guides with pull-out lock and handle hole for a comfortable removal
  • Incl. Labeling plates and limiting strips
  • High and flat drawers can be exchanged according to the volume required
  • Thanks to the innovative and patented plug connection, any number of elements can be individually connected to each other to form an excellent organizational solution
  • Enormous stability guaranteed
  • Additional accessories available as an option
  • Made in Germany
  • Outer dimensions (W x D x H) 300 x 382 x 307 mm
  • Inside dimensions of drawers (W x D x H): 254 x 355 x 50 mm, therefore a high capacity
  • Material: High-quality plastic, polystirene (PS)
  • Case color: Light gray
  • Drawer color: Dark gray
  • This text is machine translated.

Technical specifications

Product type

Desk drawer box

Paper size

A4

B4

C4

No. of drawers

5

Dim

(W x H x D) 30 x 30.7 x 38.2 cm

Opening type

open

Drawer stopper

Yes

Label

Yes

Drawer colour

Dark grey

Drawer layout

5x wide

Case colour

Light grey

Recessed handle

Yes

Recessed pull

No

Factory colour

Light grey

Dark grey

Drawer height

50 mm

Width

30 cm

Height

30.7 cm

Depth

38.2 cm

Promotional item type

Drawer box CONTUR

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106327 HAN CONTUR 1505-0-19 Desk drawer box Light grey A4, B4, C4 No. of drawers: 5

More interesting products

(*All information is plus legal VAT)