• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Systembox 1450-14 Desk drawer box Light grey A4, C4 No. of drawers: 5

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN Burobox closed/1450-14 (W x H x D) 330 x 275 x 320 mm blue polystirene

  • The Han Drawerbox impresses with its attractive design and provides for an optimal organization at work
  • The stable housing of the drawer with closed, easy running drawers can be easily stacked and is a space-saving organizer for paper sizes DIN A4
  • Perfect for folders and documents: the individual drawers for documents and office supplies, with a size of DIN A4 suitable
  • The Outdoor height and depth of the innovative Drawer box is on the folder level and thus ideal for the cabinet use/non-slip, furniture gentle rubber feet provides for a safe stand.

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

5

Dim

(L x W x H) 27.5 x 33 x 32 cm

Delivery includes

inkl. Gummifüßchen

Opening type

closed

Drawer stopper

Yes

Writable area

Yes

Drawer colour

Blue

Drawer layout

5x wide

Case colour

Light grey

Recessed handle

No

Recessed pull

Yes

Factory colour

Blue

Light grey

Drawer height

45 mm

Width

33 cm

Height

32 cm

Product type description

Systembox

Promotional item type

Schubladenbox Systembox

non-slip

Yes

nestable

Yes

Length

27.5 cm

Type

Polystirene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335134 HAN Systembox 1450-14 Desk drawer box Light grey A4, C4 No. of drawers: 5

Description

Drawer box SYSTEMBOX with 5 closed drawer inclusive of labelling clips (No. 1021) for paper format DIN A4 and higher. Innovative, attractive design of the highest quality. Easy-running drawers with pull-out lock and handle hole for a comfortable. External height and depth are matched to folder level or on a folder compartment, thus ideal for the cabinet. Extra stable processing. Stackable, space-saving. Non-slip, furniture gentle rubber feet provides for a safe stand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)