• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 02021601601 Edge connector (sockets) 1 pc(s)

Product type
Edge connector (sockets)
Content
1 pc(s)
Total number of pins
160
Nominal current
1 A
Nominal current - rounded value
1 A
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block

  • Total number of pins 160
  • Content 1 pc(s)

Our service for you

Technical specifications

  • PCB thickness ≥1.6 mm
  • Net weight: 22.28 g
Product type

Edge connector (sockets)

Total number of pins

160

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

Press-in

Case material

LCP

Manufacturer part #

02021601601

Content

1 pc(s)

Contact material

Copper alloy

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

02021601601

Insulation resistance

1010 Ω

Board contact surface

Precious metal

RoHS-compliant

Yes

Mating cycles

500

Pin length

3.7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1987693 HARTING 02021601601 Edge connector (sockets) 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)