
Image similar
Edge connector (sockets)
64
Edge connector, straight
+ sleeve
Perpendicular (to the PCB)
3
2.54 mm
1 A
1 A
C
32
Cut & Clip
Grey
Moulded thermoplastic material, fibreglass reinforced, UL 94 VO
09032647828
1 pc(s)
Copper alloy
95 mm
15.3 mm
10.6 mm
+85 °C
-65 °C
09 03 264 7828
28/7
(L x W x H) 10.6 x 95 x 15.3 mm
(a+c)
1000 V
DIN 41612
64
Yes
Gold plated
1 kV
1 A
Cutting-clamping technology
yes
Datasheet 742600 HARTING 09032647828 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions 742600 HARTING 09032647828 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)