• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09060006482 Crimp contact 1 pc(s)

Product type
Crimp contact
Content
1 pc(s)
Connection
Crimp
Case material
PA
Manufacturer part #
09060006482
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

813 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.35 / piece)
€ 0.53
-34 %
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp contact

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Net weight: 1,500 g
  • Stripping length: 3.5 ... 4 mm
  • Wire outer diameter: 1.6 ... 2.8 mm
Product type

Crimp contact

Connection

Crimp

Case material

PA

Manufacturer part #

09060006482

Content

1 pc(s)

Contact material

Copper alloy

Type

09060006482

Cross section

1.5 mm²

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1987586 HARTING 09060006482 Crimp contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1987586 HARTING 09060006482 Crimp contact 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)