• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09060009986 Housing insert 1 pc(s)

Product type
Housing insert
Content
1 pc(s)
Case material
Plastic
Manufacturer part #
09060009986
Type
09060009986
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insert for shell housing

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Net weight: 3.37 g
  • Accessory description: For 55 mm height suitable for shell housing D 20/2
Product type

Housing insert

Case material

Plastic

Manufacturer part #

09060009986

Content

1 pc(s)

Type

09060009986

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1987653 HARTING 09060009986 Housing insert 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)