• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380183002 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® Com
Connection
Crimp
Total no. of pins
18 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® Com

Connection

Crimp

Number of pins

18

Total no. of pins

18 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

6 mm²

Core cross section power contact (min.)

1.5 mm²

Core cross section power contact (max.)

6 mm²

Core cross section controller contact (min.)

0.14 mm²

Core cross section controller contact (max.)

2.5 mm²

Mating cycles

≥ 500

Series

Han-Com®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

690 V

FALSE

18

Pin

-40-125 °C

V0

8 kV

Crimp connection

Other

3

FALSE

1.5-6 mm²

1.5-6 mm²

TRUE

Other

Thermoplastic

40 A

Thermoplastic

500

18

Documents & Downloads

Datasheet

Datasheet 3007899 HARTING 09380183002 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece

Datasheet 3007899 HARTING 09380183002 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007899 HARTING 09380183002 Pin inset Han® Com 18 + PE Crimp 1 pc(s) Piece