• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380873101 Pin inset Han® Com 87 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® Com
Connection
Crimp
Total no. of pins
87 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Han-Com®
  • Connection type: Crimp connection
  • Number of contacts: 87
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 35 g
  • Designation: HAN® K 32/55
  • Number of signal pins: 55
  • Number of power contacts: 32
  • Notes: Please order crimp contacts separately.;32x HAN D®;55X D-Sub
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: 0.14 ... 2.5 mm² power;0.09 ... 0.52 mm² Signal
  • Design size 10 B
  • Rated current (signal) 4 A
  • Rated current (Power) 10 A.
  • PE contact: Yes
  • Rated voltage according to UL: 600 V power contacts;30 V signal contacts
  • Rated voltage (Power) 250 V
  • Rated voltage (signal) 50 V
  • Rated surge voltage (signal) 0.8 kV
  • Pollution level (signal): 2
  • Rated surge voltage (Power) 4 kV
  • Pollution level (Power): 2
Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® Com

Connection

Crimp

Number of pins

87

Total no. of pins

87 + PE

Core cross section (min.)

0.09 mm²

Core cross section (max.)

2.5 mm²

Core cross section power contact (min.)

0.14 mm²

Core cross section power contact (max.)

2.5 mm²

Core cross section controller contact (min.)

0.09 mm²

Core cross section controller contact (max.)

0.52 mm²

Mating cycles

≥ 500

Series

Han-Com®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

FALSE

87

Bus

-40-125 °C

V0

Crimp connection

Other

FALSE

0.09-0.52 mm²

0.09-0.52 mm²

TRUE

Other

Thermoplastic

Thermoplastic

500

87

Documents & Downloads

Datasheet

Datasheet 3007797 HARTING 09380873101 Pin inset Han® Com 87 + PE Crimp 1 pc(s) Piece

Datasheet 3007797 HARTING 09380873101 Pin inset Han® Com 87 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007797 HARTING 09380873101 Pin inset Han® Com 87 + PE Crimp 1 pc(s) Piece

Description

Inserts, Crimp connection, socket, polycarbonate (PC), RAL 7032 (pebble gray), Size 10 B, contacts 87

This text is machine translated.