• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380563101 Pin inset Han® Com 56 + PE Crimp 1 pc(s)

Product type
Pin inset
Series
Han® Com
Connection
Crimp
Total no. of pins
56 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Han-Com®
  • Connection type: Crimp connection
  • Number of contacts: 56
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 71 g
  • Designation: HAN® K 32/24
  • Number of signal pins: 24
  • Number of power contacts: 32
  • Notes: Please order crimp contacts separately.;32x HAN E®;24x HAN D®
  • Gender: Jack
  • Conductor cross-section: 0.14 ... 4 mm² power;0.14 ... 2.5 mm² Signal
  • Design size 16 B
  • Approvals DNV GL
  • Rated current (signal) 10 A
  • Rated current (Power) 16 A.
  • PE contact: Yes
  • Rated voltage (Power) 500 V
  • Rated voltage (signal) 250 V
  • Rated surge voltage (signal) 4 kV
  • Pollution level (signal): 3
  • Rated surge voltage (Power) 6 kV
  • Pollution level (Power): 3
Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® Com

Connection

Crimp

Number of pins

56

Total no. of pins

56 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Core cross section power contact (min.)

0.14 mm²

Core cross section power contact (max.)

4 mm²

Core cross section controller contact (min.)

0.14 mm²

Core cross section controller contact (max.)

2.5 mm²

Mating cycles

≥ 500

Series

Han-Com®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

FALSE

56

Bus

-40-125 °C

V0

Crimp connection

Other

FALSE

0.14-2.5 mm²

0.14-2.5 mm²

TRUE

Other

Thermoplastic

Thermoplastic

500

56

Documents & Downloads

Datasheet

Datasheet 3007799 HARTING 09380563101 Pin inset Han® Com 56 + PE Crimp 1 pc(s)

Datasheet 3007799 HARTING 09380563101 Pin inset Han® Com 56 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007799 HARTING 09380563101 Pin inset Han® Com 56 + PE Crimp 1 pc(s)

Description

Inserts, Crimp connection, socket, polycarbonate (PC), RAL 7032 (pebble gray), Size 16 B, contacts 56

This text is machine translated.