• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10402711006 Connector set 1 pc(s)

Product type
Connector set
Connection
Connector
Content
1 pc(s)
Nominal current - rounded value
400 A
Nominal voltage
1800 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 40 271 1006

Product type

Connector set

Connection

Connector

Content

1 pc(s)

Max. temperature

125 °C

Nominal current

400 A

Min. temperature

-40 °C

Nominal current - rounded value

400 A

Nominal voltage

1800 V

Case material

Aluminium, die cast

Manufacturer part #

10402711006

Insulation material

Polyamide

IP65

IP67

Other

1800 V

Aluminium

Other

-40-125 °C

Other

10 kV

Other

Other

III

Polyamide (PA)

Other

400 A

Documents & Downloads

Datasheet

Datasheet 3011490 HARTING 10402711006 Connector set 1 pc(s)

Datasheet 3011490 HARTING 10402711006 Connector set 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011490 HARTING 10402711006 Connector set 1 pc(s)