10 40 281 2128
Connector set
Cable gland
Connector
1 pc(s)
125 °C
850 A
-40 °C
850 A
3600 V
32 mm
26.5 mm
Aluminium, die cast
1.690 g
10402812128
Polyamide
26.5 - 32 mm
185 mm²
185 mm² (max)
IP65
IP67
Piece
Other
3600 V
1
Aluminium
Other
-40-125 °C
Other
20 kV
Other
Other
III
185-185 mm²
185-185 mm²
185-185 mm²
185-185 mm²
Polyamide (PA)
Other
850 A
Datasheet 3011498 HARTING 10402812128 Connector set Cable gland 1 pc(s) Piece
Datasheet 3011498 HARTING 10402812128 Connector set Cable gland 1 pc(s) Piece
User & Safety Instructions 3011498 HARTING 10402812128 Connector set Cable gland 1 pc(s) Piece