10 40 271 2125
Connector set
Cable gland
Connector
1 pc(s)
+125 °C
400 A
-40 °C
400 A
1800 V
18 mm
14.5 mm
Aluminium, die cast
10402712125
Polyamide
14.5 - 18 mm
95 mm²
95 mm² (max)
IP65
IP67
Other
1800 V
1
Aluminium
Other
-40-125 °C
Other
10 kV
Other
Other
III
95-95 mm²
95-95 mm²
95-95 mm²
95-95 mm²
Polyamide (PA)
Other
400 A
Datasheet 3011491 HARTING 10402712125 Connector set Cable gland 1 pc(s)
Datasheet 3011491 HARTING 10402712125 Connector set Cable gland 1 pc(s)
User & Safety Instructions 3011491 HARTING 10402712125 Connector set Cable gland 1 pc(s)