10 40 271 2136
Connector set
Connector
1 pc(s)
125 °C
400 A
-40 °C
400 A
1800 V
20.5 mm
16 mm
Aluminium, die cast
1.130 g
10402712136
Polyamide
16 - 20.5 mm
120 mm²
120 mm² (max)
IP65
IP67
Other
1800 V
1
Aluminium
Other
-40-125 °C
Other
10 kV
Other
Other
III
120-120 mm²
120-120 mm²
120-120 mm²
120-120 mm²
Polyamide (PA)
Other
400 A
Datasheet 3011493 HARTING 10402712136 Connector set 1 pc(s)
Datasheet 3011493 HARTING 10402712136 Connector set 1 pc(s)
User & Safety Instructions 3011493 HARTING 10402712136 Connector set 1 pc(s)