10 40 281 2117
Connector set
Connector
1 pc(s)
+125 °C
850 A
-40 °C
850 A
3600 V
26.5 mm
21 mm
Aluminium, die cast
10402812117
Polyamide
21 - 26.5 mm
150 mm²
150 mm² (max)
IP65
IP67
Other
3600 V
1
Aluminium
Other
-40-125 °C
Other
20 kV
Other
Other
III
150-150 mm²
150-150 mm²
150-150 mm²
150-150 mm²
Polyamide (PA)
Other
850 A
Datasheet 3011495 HARTING 10402812117 Connector set 1 pc(s)
Datasheet 3011495 HARTING 10402812117 Connector set 1 pc(s)
User & Safety Instructions 3011495 HARTING 10402812117 Connector set 1 pc(s)