• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10402911009 Connector set Plug 1 pc(s)

Product type
Connector set
Connector type
Plug
Connection
Connector
Content
1 pc(s)
Nominal current - rounded value
1400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 40 291 1009

Product type

Connector set

Connector type

Plug

Connection

Connector

Content

1 pc(s)

Max. temperature

125 °C

Nominal current

1400 A

Min. temperature

-40 °C

Nominal current - rounded value

1400 A

Nominal voltage

3600 V

Case material

Aluminium, die cast

Weight

1.770 g

Manufacturer part #

10402911009

Insulation material

Polyamide

IP65

IP67

Other

3600 V

Aluminium

Other

-40-125 °C

Other

20 kV

Other

Other

III

Polyamide (PA)

Other

1400 A

Documents & Downloads

Datasheet

Datasheet 3011485 HARTING 10402911009 Connector set Plug 1 pc(s)

Datasheet 3011485 HARTING 10402911009 Connector set Plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011485 HARTING 10402911009 Connector set Plug 1 pc(s)