• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10402912117 Connector set 1 pc(s) Piece

Product type
Connector set
Connection
Connector
Content
1 pc(s)
Nominal current - rounded value
1400 A
Nominal voltage
3600 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 40 291 2117

Product type

Connector set

Connection

Connector

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

1400 A

Min. temperature

-40 °C

Nominal current - rounded value

1400 A

Nominal voltage

3600 V

Cable Ø (max.)

26.5 mm

Cable Ø up to

21 mm

Case material

Aluminium, die cast

Weight

2.515 g

Manufacturer part #

10402912117

Insulation material

Polyamide

Cable Ø range

21 - 26.5 mm

max. cross section

150 mm²

Cross-section range

150 mm² (max)

IP65

IP67

Packaging type

Piece

Other

3600 V

2

Aluminium

Other

-40-125 °C

Other

20 kV

Other

Other

III

150-150 mm²

150-150 mm²

150-150 mm²

150-150 mm²

Polyamide (PA)

Other

1400 A

Documents & Downloads

Datasheet

Datasheet 3011486 HARTING 10402912117 Connector set 1 pc(s) Piece

Datasheet 3011486 HARTING 10402912117 Connector set 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3011486 HARTING 10402912117 Connector set 1 pc(s) Piece