10 40 291 2118
Connector set
Cable gland
1 pc(s)
+125 °C
1400 A
-40 °C
1400 A
3600 V
26.5 mm
21 mm
Aluminium, die cast
10402912118
Polyamide
21 - 26.5 mm
185 mm²
185 mm²
185 - 185 mm²
IP65
IP67
Piece
Other
3600 V
2
Aluminium
Other
-40-125 °C
Other
20 kV
Other
Other
III
185-185 mm²
185-185 mm²
185-185 mm²
185-185 mm²
Polyamide (PA)
Other
1400 A
Datasheet 3011487 HARTING 10402912118 Connector set Cable gland 1 pc(s) Piece
Datasheet 3011487 HARTING 10402912118 Connector set Cable gland 1 pc(s) Piece
User & Safety Instructions 3011487 HARTING 10402912118 Connector set Cable gland 1 pc(s) Piece