• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14020214101000 Print terminal Number of pins 2 Black 1 pc(s) Piece

Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Component: Print terminal
  • Connection type: Push-in spring-force connection;reflow soldering connection (THR)
  • Type of connection: Circuit board to cable
  • Number of contacts: 2
  • Plug contact series 1
  • Pitch, connection side 3.5 mm
  • Rated current ‌ 10 A
  • Insulation resistance >109 Ω
  • Constant resistance: 15 mΩ
  • Temperature limit: -40 ... +110 °C
  • Insulation material group I (600 ≤ CTI)
  • Material application: Polyamide (PA);polyphthalamide (PPA)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 0.1 g
  • Rated voltage: 220 V
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Conductor cross-section: AWG 30 ... AWG 16
  • Stripping length: 9 ... 10 mm
  • Description: Vertical
  • UKCA approved
Packaging type

Piece

Type

14 02 021 4101 000

Product type

Print terminal

CS

3.5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Min. stripping length

9 mm

Stripping length (max.)

10 mm

Connection

Push-in spring-loaded terminal

Nominal current

10 A

Nominal current - rounded value

10 A

AWG (min.)

30

Connector orientation

Perpendicular (to the PCB)

AWG max.

16

Contact material

Copper alloy

Enclosure material

Polyamide

Factory colour

Black

Weight

0.1 g

Manufacturer part #

14020214101000

Content

1 pc(s)

Nominal voltage

220 V

Printed circuit board to cable

Other

220 V

2

Other

-40-110 °C

Other

4 kV

Soldering connection

Tin

3.5 mm

1

Polyamide (PA)

Other

Other

10 A

Documents & Downloads

Datasheet

Datasheet 3003642 HARTING 14020214101000 Print terminal Number of pins 2 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003642 HARTING 14020214101000 Print terminal Number of pins 2 Black 1 pc(s) Piece

Description

PCB terminal, vertical push-in spring force connection, rated current 10 A, contacts: 2, copper alloy

This text is machine translated.