

Piece
14 02 031 4101 000
Print terminal
for THR soldering
3.5 mm
1
3
3
9 mm
10 mm
Push-in spring-loaded terminal
10 A
10 A
30
Perpendicular (to the PCB)
16
Copper alloy
Black
3.13 g
14020314101000
1 pc(s)
220 V
Printed circuit board to cable
Other
220 V
3
Other
-40-110 °C
Other
4 kV
Soldering connection
Tin
3.5 mm
1
Polyamide (PA)
Other
Other
10 A
Datasheet 3003644 HARTING 14020314101000 Print terminal Number of pins 3 Black 1 pc(s) Piece
User & Safety Instructions 3003644 HARTING 14020314101000 Print terminal Number of pins 3 Black 1 pc(s) Piece