• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14020316404000 Print terminal Number of pins 3 Black 1 pc(s) Piece

Packaging type
Piece
Product type
Print terminal
CS
5 mm
Pins per row
3
Number of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-flexicon®
  • Component: Print terminal
  • Connection type: Screw connection; reflow soldering connection (THR)
  • Type of connection: Circuit board to cable
  • Number of contacts: 3
  • Plug contact series 1
  • Pitch, connection side 5 mm
  • Rated current ‌ 17.5 A
  • Temperature limit: -40 ... +110 °C
  • Insulation material group I (600 ≤ CTI)
  • Material application: Polyamide (PA);polyphthalamide (PPA)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 5.14 g
  • Rated voltage: 300 V
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Range of application: For THR reflow soldering processes
  • Conductor cross-section: AWG 30 ... AWG 12
  • Stripping length: 5.5 ... 6.5 mm
  • Description: Horizontal
  • Tightening torque: 0.5 ... 0.6 Nm
  • UKCA approved
  • Screw connection size M3
Packaging type

Piece

Type

14 02 031 6404 000

Product type

Print terminal

Features

for THR soldering

CS

5 mm

No. of rows

1

Pins per row

3

Number of pins

3

Min. stripping length

5.5 mm

Stripping length (max.)

6.5 mm

Connection

Screw terminal

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

AWG (min.)

30

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Copper alloy

Enclosure material

Polyamide

Factory colour

Black

Weight

5.14 g

Manufacturer part #

14020316404000

Content

1 pc(s)

Nominal voltage

300 V

Printed circuit board to cable

Other

300 V

3

Other

-40-110 °C

Other

4 kV

Soldering connection

Tin

5 mm

1

Polyamide (PA)

Other

Other

17.5 A

Documents & Downloads

Datasheet

Datasheet 3003633 HARTING 14020316404000 Print terminal Number of pins 3 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003633 HARTING 14020316404000 Print terminal Number of pins 3 Black 1 pc(s) Piece

Description

PCB terminal, horizontal, screw connection, rated current 17.5 A, contacts: 3, Copper alloy, Sn via Ni connector side, Sn via Ni connection side

This text is machine translated.