

Piece
14 02 021 4402 000
Print terminal
for THR soldering
3.5 mm
1
2
2
5 mm
6 mm
Screw terminal
12 A
12 A
28
Parallel (to the PCB)
16
Copper alloy
Polyamide
Black
1.25 g
14020214402000
1 pc(s)
150 V
Printed circuit board to cable
Other
150 V
2
Other
-40-110 °C
Other
2.5 kV
Soldering connection
Tin
3.5 mm
1
Polyamide (PA)
Other
Other
12 A
Datasheet 3003620 HARTING 14020214402000 Print terminal Number of pins 2 Black 1 pc(s) Piece
User & Safety Instructions 3003620 HARTING 14020214402000 Print terminal Number of pins 2 Black 1 pc(s) Piece