Piece
14 02 021 6404 000
Print terminal
for THR soldering
5 mm
1
2
2
5.5 mm
6.5 mm
17.5 A
17.5 A
30
Parallel (to the PCB)
12
Copper alloy
Polyamide
Black
3 g
14020216404000
1 pc(s)
300 V
Printed circuit board to cable
Other
300 V
2
Other
-40-110 °C
Other
4 kV
Soldering connection
Tin
5 mm
1
Polyamide (PA)
Other
Other
17.5 A
Datasheet 3003630 HARTING 14020216404000 Print terminal Number of pins 2 Black 1 pc(s) Piece
User & Safety Instructions 3003630 HARTING 14020216404000 Print terminal Number of pins 2 Black 1 pc(s) Piece