• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14020225402000 Print terminal Number of pins 2 Black 1 pc(s) Piece

Packaging type
Piece
Product type
Print terminal
CS
10.16 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 1 pc(s)

Technical specifications

  • Range: Har-flexicon®
  • Component: Print terminal
  • Connection type: Screw connection; reflow soldering connection (THR)
  • Type of connection: Circuit board to cable
  • Number of contacts: 2
  • Plug contact series 1
  • Pitch, connection side 10.16 mm
  • Rated current ‌ 60 A
  • Temperature limit: -40 ... +110 °C
  • Insulation material group I (600 ≤ CTI)
  • Material application: Polyamide (PA);polyphthalamide (PPA)
  • Colour insert: Black
  • Material contacts: Copper alloy
  • Contact surface: Sn over Ni connectors side; Sn over Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 17.62 g
  • Rated voltage: 1,000 V
  • Dimensioning surge voltage: 8 kV
  • Pollution level 3
  • Range of application: For THR reflow soldering processes
  • Conductor cross-section: AWG 20 ... AWG 6
  • Wire stripping length: 11 mm
  • Description: Horizontal
  • Tightening torque: 1.2 ... 1.5 Nm
  • UKCA approved
  • Rated voltage according to UL: 300 V.
  • Screw connection size M4
Packaging type

Piece

Type

14 02 022 5402 000

Product type

Print terminal

Features

for THR soldering

CS

10.16 mm

No. of rows

1

Pins per row

2

Number of pins

2

Min. stripping length

11 mm

Stripping length (max.)

11 mm

Connection

Screw terminal

Nominal current

60 A

Nominal current - rounded value

60 A

AWG (min.)

20

Connector orientation

Parallel (to the PCB)

AWG max.

6

Contact material

Copper alloy

Enclosure material

Polyamide

Factory colour

Black

Weight

17.62 g

Manufacturer part #

14020225402000

Content

1 pc(s)

Nominal voltage

1000 V

Printed circuit board to cable

Other

1000 V

2

Other

-40-110 °C

Other

8 kV

Soldering connection

Tin

10.16 mm

1

Polyamide (PA)

Other

Other

60 A

Documents & Downloads

Datasheet

Datasheet 3003634 HARTING 14020225402000 Print terminal Number of pins 2 Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3003634 HARTING 14020225402000 Print terminal Number of pins 2 Black 1 pc(s) Piece

Description

PCB terminal, horizontal, screw connection, rated current 60 A, contacts: 2, Copper alloy, Sn via Ni connector side, Sn via Ni connection side

This text is machine translated.