

21038412525
Connector
Feedthru
5
Crimp
1 pc(s)
+85 °C
4 A
-40 °C
4 A
Screw-type locking
60 V
Rear wall installation
8.8 mm
4.5 mm
Diecast zinc
26 - 18
5
B
50.2 g
21038412525
4.5 - 8.8 mm
5
0.75 mm²
0.14 mm²
0.14 - 0.75 mm²
Yes
B-coded
IP65
IP67
yes
Datasheet 1990233 HARTING 21038412525 Connector Feedthru Total number of pins: 5 1 pc(s)
User & Safety Instructions 1990233 HARTING 21038412525 Connector Feedthru Total number of pins: 5 1 pc(s)
€ 72.48*
The necessary accessories are required to use the article as described.