• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R7030 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAWA Extension Pro Edition

  • Feed lines TITANEX H07RN-F 3 G 1.5 black
  • Mounted PCE Schuko plug TAURUS 2
  • Attached PCE Schuko coupling TAURUS 2

Technical specifications

  • 10000 mm +/- 150 mm long
Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

250 V

IP54

Factory colour

Black

Cable use

Current

Nominal current

16 A

Documents & Downloads

Datasheet

Datasheet 2344883 HAWA R7030 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 2344883 HAWA R7030 Current Cable extension 16 A Black 10.00 m H07RN-F 3G 1,5 mm²

Description

HAWA Extension Pro Edition with PCE TAURUS 2-plug and -coupling

This text is machine translated.

Features

  • PCE earthing contact plug TAURUS 2:
  • Splash-proof rubber earthing contact plug TAURUS 2
  • load/voltage: 16 A/250 V
  • tested and certified according to DIN VDE 0620-2-1PCE Schuko-coupling TAURUS 2:
  • Schuz-contact coupling TAURUS 2 - rubber with cover and cover band
  • load/voltage: 16 A/250 V
  • tested and certified according to DIN VDE 0620-2-1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)